-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2210
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc259, Soic16, Logic Family/Base Number:74Hc259, Latch Type:Addressable, Ic Output Type:Non Inverted, Propagation Delay:18Ns, Output Current:25Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC259D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13856 |
|
$0.1560 / $0.4160 | Buy Now |
DISTI #
93X4887
|
Newark | Latch, Addressable, 8Bit, Soic-16, Logic Family/Base Number:74Hc259, Latch Type:Addressable, Ic Output Type:Non Inverted, Propagation Delay:-, Output Current:25Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Nexperia 74HC259D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1290 | Buy Now |
DISTI #
1727-6323-1-ND
|
DigiKey | IC 8BIT ADDRESSABLE LATCH 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18742 In Stock |
|
$0.1325 / $0.4600 | Buy Now |
DISTI #
74HC259D,653
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SO T/R - Tape and Reel (Alt: 74HC259D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1272 | Buy Now |
DISTI #
771-74HC259D-T
|
Mouser Electronics | Latches 74HC259D/SOT109/SO16 RoHS: Compliant | 26187 |
|
$0.1230 / $0.4000 | Buy Now |
DISTI #
V36:1790_06493046
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2305 | Americas - 20000 |
|
$0.1002 / $0.1230 | Buy Now |
DISTI #
E02:0323_00016100
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2316 | Europe - 5000 |
|
$0.1058 / $0.1128 | Buy Now |
DISTI #
V72:2272_06493046
|
Arrow Electronics | Latch Addressable 8-CH D-Type 16-Pin SO T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2234 Container: Cut Strips | Americas - 765 |
|
$0.1242 / $0.2378 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1120 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0974 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC259D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC259D,653
Nexperia
74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D LATCH | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC259D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC259D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714650652 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC259D,653 vs 933714650652 |
MM74HC259M | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74HC259D,653 vs MM74HC259M |
74HC259D-T | D Latch | Nexperia | 74HC259D,653 vs 74HC259D-T |
74HC259D-Q100 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC259D,653 vs 74HC259D-Q100 |
MM74HC259MX | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Fairchild Semiconductor Corporation | 74HC259D,653 vs MM74HC259MX |
933714650653 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | 74HC259D,653 vs 933714650653 |
MC74HC259D | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74HC259D,653 vs MC74HC259D |
M74HC259M1 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, MICRO, GULLWIING, PLASTIC, DIP-16 | STMicroelectronics | 74HC259D,653 vs M74HC259M1 |
TC74HC259AFN | IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, FF/Latch | Toshiba America Electronic Components | 74HC259D,653 vs TC74HC259AFN |
MC74HC259DR2 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74HC259D,653 vs MC74HC259DR2 |