Part Details for 74AC175SCX by Fairchild Semiconductor Corporation
Overview of 74AC175SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AC175SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2629 |
|
RFQ | ||
|
Bristol Electronics | 1420 |
|
RFQ | ||
|
Bristol Electronics | 2044 |
|
RFQ | ||
|
Quest Components | D FLIP-FLOP, AC SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 4900 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | D FLIP-FLOP, AC SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 2103 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | D FLIP-FLOP, AC SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 4264 |
|
$0.3500 / $1.0000 | Buy Now |
|
Quest Components | D FLIP-FLOP, AC SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 4-BIT, COMPLEMENTARY OUTPUT, CMOS, PDSO16 | 2000 |
|
$1.8900 / $3.7800 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 2500 |
|
RFQ |
Part Details for 74AC175SCX
74AC175SCX CAD Models
74AC175SCX Part Data Attributes
|
74AC175SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC175SCX
Fairchild Semiconductor Corporation
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 139000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 187 MHz |
Alternate Parts for 74AC175SCX
This table gives cross-reference parts and alternative options found for 74AC175SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC175SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC175RP-EL | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74AC175SCX vs HD74AC175RP-EL |
TC74AC175FN | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, FF/Latch | Toshiba America Electronic Components | 74AC175SCX vs TC74AC175FN |
74AC175SC | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74AC175SCX vs 74AC175SC |
MC74AC175DCR1 | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 74AC175SCX vs MC74AC175DCR1 |
74AC175SCT | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC175SCX vs 74AC175SCT |
74AC175SCX | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | 74AC175SCX vs 74AC175SCX |
74AC175SCTR | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | 74AC175SCX vs 74AC175SCTR |
MC74AC175DCR1 | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | 74AC175SCX vs MC74AC175DCR1 |
HD74AC175RP | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | 74AC175SCX vs HD74AC175RP |
74AC175SCQR | IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16, FF/Latch | National Semiconductor Corporation | 74AC175SCX vs 74AC175SCQR |