Part Details for DAC811AH by Burr-Brown Corp
Overview of DAC811AH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for DAC811AH
DAC811AH CAD Models
DAC811AH Part Data Attributes:
|
DAC811AH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC811AH
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERDIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC811AH
This table gives cross-reference parts and alternative options found for DAC811AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC811AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2286PVC-1 | Processor Specific Clock Generator, 100MHz, MOS, PDSO56, SSOP-56 | Cypress Semiconductor | DAC811AH vs CY2286PVC-1 |
PI6C110VX | Processor Specific Clock Generator, 100MHz, CMOS, PDSO56, 0.300 INCH, 0.635 MM PITCH, SSOP-56 | Pericom Semiconductor Corporation | DAC811AH vs PI6C110VX |
DAC811JPG4 | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-PDIP 0 to 70 | Texas Instruments | DAC811AH vs DAC811JPG4 |
DAC811JP | 12-bit Digital-to-Analog Converter w/Parallel Interface 28-PDIP 0 to 70 | Texas Instruments | DAC811AH vs DAC811JP |