Filter Your Search
1 - 3 of 3 results
|
DAC811AH
Texas Instruments
|
$60.3072 | Yes | Obsolete | 12 V | 10 V | -10 V | 0.0244 % | 12 | 250 kHz | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 4 µs | 35 mA | BIPOLAR | OTHER | R-CDIP-T28 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 10.1 mm | 3.56 mm | 35.94 mm | TEXAS INSTRUMENTS INC | DIP | 0.600 INCH, GREEN, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 | 28 | compliant | 8542.39.00.01 | |||||
|
DAC811AH/QM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -15 V | 1 | 4 µs | 3 µs | 35 mA | BIPOLAR | OTHER | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||
|
DAC811AH
Burr-Brown Corp
|
Check for Price | No | Obsolete | 12 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | 35 mA | BIPOLAR | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERDIP-28 | unknown | 8542.39.00.01 |