Part Details for ADDAC80-CBI-V by Analog Devices Inc
Overview of ADDAC80-CBI-V by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADDAC80-CBI-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 12 |
|
$78.0000 / $84.5000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$30.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 4 |
|
$117.0000 / $130.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 1 |
|
$153.1200 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 11 |
|
$110.5000 / $130.0000 | Buy Now |
Part Details for ADDAC80-CBI-V
ADDAC80-CBI-V CAD Models
ADDAC80-CBI-V Part Data Attributes:
|
ADDAC80-CBI-V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC80-CBI-V
Analog Devices Inc
PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC80-CBI-V
This table gives cross-reference parts and alternative options found for ADDAC80-CBI-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC80-CBI-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU6372DC | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | ADDAC80-CBI-V vs NJU6372DC |
ADDAC80Z-CBI-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC80-CBI-V vs ADDAC80Z-CBI-V |
ADDAC80Z-CBI-I | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Rochester Electronics LLC | ADDAC80-CBI-V vs ADDAC80Z-CBI-I |
ADDAC80Z-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC80-CBI-V vs ADDAC80Z-CBI-I |
ADDAC80Z-CBI-IZ | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC80-CBI-V vs ADDAC80Z-CBI-IZ |
ADDAC80Z-CCD-VZ | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC80-CBI-V vs ADDAC80Z-CCD-VZ |
ADDAC80Z-CCD-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Rochester Electronics LLC | ADDAC80-CBI-V vs ADDAC80Z-CCD-V |
NJU6371DC | Clock Generator, 4.375MHz, CMOS, 1.29 X 0.80 MM, DIE-6 | New Japan Radio Co Ltd | ADDAC80-CBI-V vs NJU6371DC |
ADDAC80-CBI-I | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, CDIP24, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | ADDAC80-CBI-V vs ADDAC80-CBI-I |
ADDAC80-CBI-I | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Rochester Electronics LLC | ADDAC80-CBI-V vs ADDAC80-CBI-I |