Part Details for MN3850H by Spectrum Microwave
Overview of MN3850H by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN3850H
MN3850H CAD Models
MN3850H Part Data Attributes:
|
MN3850H
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN3850H
Spectrum Microwave
D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MN3850H
This table gives cross-reference parts and alternative options found for MN3850H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN3850H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC80P-CBI-V-BI | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | MN3850H vs DAC80P-CBI-V-BI |
DAC-HZ12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | MN3850H vs DAC-HZ12BGC |
DAC80-CBI-V-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, CERAMIC, DIP-24 | Burr-Brown Corp | MN3850H vs DAC80-CBI-V-BI |
ADDAC80N-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MN3850H vs ADDAC80N-CBI-V |
DAC80P-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | MN3850H vs DAC80P-CBI-V |
DAC80-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | MN3850H vs DAC80-CBI-V |
ADDAC80D-CBI-V | ADDAC80D-CBI-V | Analog Devices Inc | MN3850H vs ADDAC80D-CBI-V |
ADDAC80N-CBI-V | ADDAC80N-CBI-V | Analog Devices Inc | MN3850H vs ADDAC80N-CBI-V |
DAC80Z-CBI-V | Monolithic 12-Bit Digital-to-Analog Converters 24-CDIP SB 0 to 70 | Texas Instruments | MN3850H vs DAC80Z-CBI-V |
DAC-HZ12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | MN3850H vs DAC-HZ12BMC |