Part Details for DAC80-CBI-V by Texas Instruments
Overview of DAC80-CBI-V by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAC80-CBI-V
DAC80-CBI-V CAD Models
DAC80-CBI-V Part Data Attributes:
|
DAC80-CBI-V
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC80-CBI-V
Texas Instruments
PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.75 mm |
Alternate Parts for DAC80-CBI-V
This table gives cross-reference parts and alternative options found for DAC80-CBI-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC80-CBI-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC80P-CBI-V-BI | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DAC80-CBI-V vs DAC80P-CBI-V-BI |
DAC-HZ12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | DAC80-CBI-V vs DAC-HZ12BGC |
DAC80-CBI-V-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, CERAMIC, DIP-24 | Burr-Brown Corp | DAC80-CBI-V vs DAC80-CBI-V-BI |
ADDAC80N-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | DAC80-CBI-V vs ADDAC80N-CBI-V |
DAC80P-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | DAC80-CBI-V vs DAC80P-CBI-V |
DAC80-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | DAC80-CBI-V vs DAC80-CBI-V |
ADDAC80D-CBI-V | ADDAC80D-CBI-V | Analog Devices Inc | DAC80-CBI-V vs ADDAC80D-CBI-V |
MN3850H | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Spectrum Microwave | DAC80-CBI-V vs MN3850H |
ADDAC80N-CBI-V | ADDAC80N-CBI-V | Analog Devices Inc | DAC80-CBI-V vs ADDAC80N-CBI-V |
DAC80Z-CBI-V | Monolithic 12-Bit Digital-to-Analog Converters 24-CDIP SB 0 to 70 | Texas Instruments | DAC80-CBI-V vs DAC80Z-CBI-V |