Part Details for DAC813JU/1K by Texas Instruments
Overview of DAC813JU/1K by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for DAC813JU/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAC813JU/1K-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5133 | Buy Now |
DISTI #
595-DAC813JU/1K
|
Mouser Electronics | Digital to Analog Converters - DAC Mcrprcsr-Compatible 12-Bit RoHS: Compliant | 0 |
|
$18.5100 | Order Now |
Part Details for DAC813JU/1K
DAC813JU/1K CAD Models
DAC813JU/1K Part Data Attributes:
|
DAC813JU/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC813JU/1K
Texas Instruments
Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.167 MHz | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DAC813JU/1K
This table gives cross-reference parts and alternative options found for DAC813JU/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC813JU/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28773ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28773ELCT |
DAC813JU/1KG4 | PARALLEL, WORD INPUT LOADING, 4.5us SETTLING TIME, 12-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | DAC813JU/1K vs DAC813JU/1KG4 |
SL28770ELC | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28770ELC |
SL28748ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28748ELCT |
SL28774ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28774ELIT |
SL28770ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28770ELCT |
DAC813JU | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813JU/1K vs DAC813JU |
DAC813JU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 4.5us Settling Time, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | DAC813JU/1K vs DAC813JU/1K |
SL28770ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | DAC813JU/1K vs SL28770ELIT |
DAC813JUG4 | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | DAC813JU/1K vs DAC813JUG4 |