Part Details for CY7C53120E2-10SXI by Cypress Semiconductor
Overview of CY7C53120E2-10SXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C53120E2-10SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M7014
|
Newark | 8 Bit Network Processor, 10Mhz Qfp-64, Product Range:Neuron Family Cy7C53 Series Microprocessors, Mpu Core Size:8Bit, Program Memory Size:12Kb, No. Of Pins:64Pins, Mpu Case Style:Qfp, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Cypress Infineon Technologies CY7C53120E2-10SXI Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 | Buy Now |
|
Rochester Electronics | CY7C53120 - LAN Controller, 5 Channel(s), CMOS, PDSO32 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$63.1600 / $74.3100 | Buy Now |
Part Details for CY7C53120E2-10SXI
CY7C53120E2-10SXI CAD Models
CY7C53120E2-10SXI Part Data Attributes
|
CY7C53120E2-10SXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E2-10SXI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Data Encoding/Decoding Method | DIFF BIPHASE-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53120E2-10SXI
This table gives cross-reference parts and alternative options found for CY7C53120E2-10SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E2-10SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E2-10SXI | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY7C53120E2-10SXI vs CY7C53120E2-10SXI |