Filter Your Search
1 - 3 of 3 results
|
CY7C53120E2-10SXI
Cypress Semiconductor
|
$10.8481 | Yes | Yes | Transferred | 8 | 16 | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPHASE-LEVEL | NO | 5 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-32 | 32 | compliant | EAR99 | 8542.31.00.01 | |||||
|
CY7C53120E2-10SXI
Infineon Technologies AG
|
$39.0874 | Yes | Obsolete | 8 | 16 | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | DIFF BIPHASE-LEVEL | NO | 5 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.55 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | INFINEON TECHNOLOGIES AG | SOIC-32 | compliant | Infineon | ||||||||
|
CY7C53120E2-10SXIT
Cypress Semiconductor
|
Check for Price | Obsolete | 8 | 16 | 1.25 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | DIFF BIPH-LEVEL | NO | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G32 | Not Qualified | e4 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | 20.4465 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.450 INCH, SOIC-32 | 32 | unknown | 8542.31.00.01 |