Part Details for CY7C53120E4-40SI by Cypress Semiconductor
Overview of CY7C53120E4-40SI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C53120E4-40SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Neuron Chip Network Processor | 1270 |
|
RFQ |
Part Details for CY7C53120E4-40SI
CY7C53120E4-40SI CAD Models
CY7C53120E4-40SI Part Data Attributes:
|
CY7C53120E4-40SI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E4-40SI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.450 INCH, SOIC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MIL STD 1760B; MCAIR; STANAG 3838 | |
Data Encoding/Decoding Method | DIFF BIPH-LEVEL | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.447 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.303 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53120E4-40SI
This table gives cross-reference parts and alternative options found for CY7C53120E4-40SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E4-40SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E4-40SXI | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY7C53120E4-40SI vs CY7C53120E4-40SXI |
CY7C53120E4-40SXI | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | CY7C53120E4-40SI vs CY7C53120E4-40SXI |
CY7C53120E4-40SIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY7C53120E4-40SI vs CY7C53120E4-40SIT |
CY7C53120E4-40SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Infineon Technologies AG | CY7C53120E4-40SI vs CY7C53120E4-40SXIT |
CY7C53120E4-40SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | CY7C53120E4-40SI vs CY7C53120E4-40SXIT |