-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5251
|
Newark | Mpu, 8Bit, 10Mhz, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY7C53120E2-10SXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.3000 / $110.8300 | Buy Now |
DISTI #
CY7C53120E2-10SXI
|
Avnet Americas | MPU CY7C531x0 CISC 16-Bit 0.35um 10MHz 32-Pin SOIC - Rail/Tube (Alt: CY7C53120E2-10SXI) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 80 Partner Stock |
|
$49.9240 / $60.6220 | Buy Now |
DISTI #
727-CY753120E2-10SXI
|
Mouser Electronics | Network Controller & Processor ICs Neuron Chip Integ ROM IND RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CY7C53120E2-10SXI
|
Avnet Americas | MPU CY7C531x0 CISC 16-Bit 0.35um 10MHz 32-Pin SOIC - Rail/Tube (Alt: CY7C53120E2-10SXI) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 80 Partner Stock |
|
$49.9240 / $60.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C53120E2-10SXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E2-10SXI
Infineon Technologies AG
LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | DIFF BIPHASE-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 20.4465 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.303 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for CY7C53120E2-10SXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E2-10SXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E2-10SXI | LAN Controller, 5 Channel(s), CMOS, PDSO32, SOIC-32 | Cypress Semiconductor | CY7C53120E2-10SXI vs CY7C53120E2-10SXI |
CY7C53120E2-10SXIT | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY7C53120E2-10SXI vs CY7C53120E2-10SXIT |
CY7C53120E2-10SI | LAN Controller, 5 Channel(s), CMOS, PDSO32, 0.450 INCH, SOIC-32 | Cypress Semiconductor | CY7C53120E2-10SXI vs CY7C53120E2-10SI |