Part Details for CY7C53120E2-10AXI by Cypress Semiconductor
Overview of CY7C53120E2-10AXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C53120E2-10AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC PROCESSOR NEURON 44LQFP | 1800 |
|
RFQ |
Part Details for CY7C53120E2-10AXI
CY7C53120E2-10AXI CAD Models
CY7C53120E2-10AXI Part Data Attributes:
|
CY7C53120E2-10AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C53120E2-10AXI
Cypress Semiconductor
LAN Controller, 5 Channel(s), CMOS, PQFP44, LEAD FREE, PLASTIC, MS-026, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Data Encoding/Decoding Method | DIFF BIPH-LEVEL | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for CY7C53120E2-10AXI
This table gives cross-reference parts and alternative options found for CY7C53120E2-10AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C53120E2-10AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C53120E2-10AI | LAN Controller, 5 Channel(s), CMOS, PQFP44, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C53120E2-10AXI vs CY7C53120E2-10AI |
CY7C53120E2-10AXIT | LAN Controller, 5 Channel(s), CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 | Cypress Semiconductor | CY7C53120E2-10AXI vs CY7C53120E2-10AXIT |