Part Details for MC143120E2DWR2 by Motorola Mobility LLC
Overview of MC143120E2DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MC143120E2DWR2
MC143120E2DWR2 CAD Models
MC143120E2DWR2 Part Data Attributes:
|
MC143120E2DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC143120E2DWR2
Motorola Mobility LLC
1 CHANNEL(S), 1.25Mbps, LOCAL AREA NETWORK CONTROLLER, PDSO32, SOG-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | BIPH-SPACE(FM0) | |
Data Transfer Rate-Max | 0.15625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.96 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.92 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for MC143120E2DWR2
This table gives cross-reference parts and alternative options found for MC143120E2DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC143120E2DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC143120E2DWR2 | LAN Controller, 1 Channel(s), 0.15625MBps, MOS, PDSO32, SOG-32 | Motorola Semiconductor Products | MC143120E2DWR2 vs MC143120E2DWR2 |
MC143120E2DW | LAN Controller, 1 Channel(s), 0.15625MBps, MOS, PDSO32, SOG-32 | Motorola Semiconductor Products | MC143120E2DWR2 vs MC143120E2DW |