-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6908
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot236 Series, 5 V, Sot-23, 6 |Bourns CDSOT236-0504LC Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6350 | Buy Now |
DISTI #
CDSOT236-0504LCCT-ND
|
DigiKey | TVS DIODE 5VWM 8.1VC SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17414 In Stock |
|
$0.5636 / $1.5000 | Buy Now |
DISTI #
CDSOT236-0504LC
|
Avnet Americas | ESD Suppressor TVS 30KV 6-Pin SOT-23 - Tape and Reel (Alt: CDSOT236-0504LC) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-CDSOT236-0504LC
|
Mouser Electronics | ESD Suppressors / TVS Diodes Steering Diode 4 Line Array RoHS: Compliant | 15788 |
|
$0.5630 / $1.2300 | Buy Now |
DISTI #
V72:2272_06247486
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 Container: Cut Strips | Americas - 5601 |
|
$0.6040 / $0.7279 | Buy Now |
DISTI #
71279217
|
RS | A 4 line, 5V, SOT23-6 pkg, low capacitance, TVS/Steering Diode Array | Bourns CDSOT236-0504LC RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8300 / $0.9200 | RFQ |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant |
12000 In Stock |
|
$0.5470 / $0.6050 | Buy Now |
DISTI #
73571984
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2203 | Americas - 12000 |
|
$0.7961 | Buy Now |
DISTI #
61362429
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2203 | Americas - 5601 |
|
$0.6040 / $0.6875 | Buy Now |
DISTI #
CDSOT236-0504LC
|
TTI | ESD Suppressors / TVS Diodes Steering Diode 4 Line Array RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5630 / $0.6020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT236-0504LC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-0504LC
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOT236-0504LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-0504LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | CDSOT236-0504LC vs DF3D6.8MS |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | CDSOT236-0504LC vs DF2S6.8MFS |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | CDSOT236-0504LC vs CDSOT236-0504C |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDSOT236-0504LC vs EGUARD0522P |
824014 | WE-TVS TVS Diode – Super Speed Series | Wurth Elektronik | CDSOT236-0504LC vs 824014 |
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | CDSOT236-0504LC vs UDT26A05L05UL |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | CDSOT236-0504LC vs SP3031-01ETG |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | CDSOT236-0504LC vs SRV05-4L-TP |
NUP2114UPXV5T1G | ESD Protection Array, SOT-553, 5 LEAD, 4000-REEL | onsemi | CDSOT236-0504LC vs NUP2114UPXV5T1G |
82400152 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | CDSOT236-0504LC vs 82400152 |