-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Array, SOT-553, 5 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9321
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Nup2114 Series, Unidirectional, 5 V, Sot-553, 5, 5.5 V Rohs Compliant: Yes |Onsemi NUP2114UPXV5T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5945 |
|
$0.1360 / $0.4550 | Buy Now |
DISTI #
NUP2114UPXV5T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT553 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22704 In Stock |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
NUP2114UPXV5T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-553 T/R - Tape and Reel (Alt: NUP2114UPXV5T1G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.1066 | Buy Now |
DISTI #
863-NUP2114UPXV5T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY RoHS: Compliant | 25635 |
|
$0.1030 / $0.4200 | Buy Now |
DISTI #
E02:0323_22186468
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2406 | Europe - 44000 |
|
$0.0881 | Buy Now |
DISTI #
E02:0323_00296813
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2406 | Europe - 8000 |
|
$0.1117 / $0.1204 | Buy Now |
DISTI #
V72:2272_07297401
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5V 10Vc 5-Pin SOT-553 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1217 |
|
$0.0967 / $0.4040 | Buy Now |
DISTI #
70467556
|
RS | NUP2114UPXV5T1G, Dual Uni-Directional TVS Diode Array, 5-Pin SOT-553 | ON Semiconductor NUP2114UPXV5T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 / $0.2810 | RFQ |
|
Future Electronics | NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0890 / $0.0990 | Buy Now |
|
Future Electronics | NUP2114 Series 5.5 V Uni-Directional SMT Transient Voltage Suppressor - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0890 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2114UPXV5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2114UPXV5T1G
onsemi
ESD Protection Array, SOT-553, 5 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-553, 5 LEAD | |
Package Description | LEAD FREE, CASE 463B-01, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 463B-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for NUP2114UPXV5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP2114UPXV5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | NUP2114UPXV5T1G vs UDT26A05L05UL |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | NUP2114UPXV5T1G vs SRV05-4L-TP |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | NUP2114UPXV5T1G vs SP3031-01ETG |
82400102 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | NUP2114UPXV5T1G vs 82400102 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | NUP2114UPXV5T1G vs CDSOT236-0504C |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | NUP2114UPXV5T1G vs UDT26A05L05 |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | NUP2114UPXV5T1G vs DF2S6.8MFS |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | NUP2114UPXV5T1G vs DF3D6.8MS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | NUP2114UPXV5T1G vs EGUARD0522P |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | NUP2114UPXV5T1G vs CDSOT236-0504LC |