-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6946
|
Newark | Diode, Tvs, 2 Channel, Esd, Usb1/2, S0T563, Product Range:82400 Series, Tvs Polarity:-, Reverse Standoff Voltage:5V, Clamping Voltage Max:7.7V, Diode Case Style:Sot-563, No. Of Pins:6Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Wurth Elektronik 82400152 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3708 |
|
$0.8180 / $0.9700 | Buy Now |
DISTI #
732-4474-1-ND
|
DigiKey | TVS DIODE 5VWM 7.7VC SOT563 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51458 In Stock |
|
$0.5490 / $0.8600 | Buy Now |
DISTI #
710-82400152
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS High Speed 5uA 5VDC 2+1 RoHS: Compliant | 14831 |
|
$0.5490 / $0.8600 | Buy Now |
DISTI #
26S9362
|
Bürklin Elektronik | SMD TVS diode array, Unidirectional, 5 V, SOT-563, 82400152 Min Qty: 1 | 50 |
|
$0.6405 / $0.8685 | Buy Now |
|
LCSC | 6A8/20us 7.7V 6V 5V SOT-563 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2404 |
|
$0.3337 / $0.5898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82400152
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82400152
Wurth Elektronik
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 7.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 82400152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82400152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | 82400152 vs UDT26A05L05UL |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | 82400152 vs SRV05-4L-TP |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | 82400152 vs SP3031-01ETG |
82400102 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | 82400152 vs 82400102 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 82400152 vs CDSOT236-0504C |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | 82400152 vs UDT26A05L05 |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 82400152 vs DF2S6.8MFS |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 82400152 vs DF3D6.8MS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 82400152 vs EGUARD0522P |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 82400152 vs CDSOT236-0504LC |