Part Details for UDT26A05L05UL by YAGEO Corporation
Overview of UDT26A05L05UL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for UDT26A05L05UL
UDT26A05L05UL CAD Models
UDT26A05L05UL Part Data Attributes:
|
UDT26A05L05UL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
UDT26A05L05UL
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-05 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UDT26A05L05UL
This table gives cross-reference parts and alternative options found for UDT26A05L05UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UDT26A05L05UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | UDT26A05L05UL vs SRV05-4L-TP |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | UDT26A05L05UL vs SP3031-01ETG |
82400102 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | UDT26A05L05UL vs 82400102 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | UDT26A05L05UL vs CDSOT236-0504C |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | UDT26A05L05UL vs UDT26A05L05 |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | UDT26A05L05UL vs DF2S6.8MFS |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | UDT26A05L05UL vs DF3D6.8MS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | UDT26A05L05UL vs EGUARD0522P |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | UDT26A05L05UL vs CDSOT236-0504LC |
UDT26A05L05-LC1 | Trans Voltage Suppressor Diode, | YAGEO Corporation | UDT26A05L05UL vs UDT26A05L05-LC1 |