-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-TVS TVS Diode – Super Speed Series
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6121
|
Newark | Diode Array, Tvs, Product Range:82401 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:12V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Minimum Breakdown Voltage:-, Maximum Breakdown Voltage:6V Rohs Compliant: Yes |Wurth Elektronik 824014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 630 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
732-2503-1-ND
|
DigiKey | TVS DIODE 5VWM 8.2VC SOT23-6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48786 In Stock |
|
$0.8590 / $1.3500 | Buy Now |
DISTI #
710-824014
|
Mouser Electronics | ESD Suppressors / TVS Diodes WE-TVS Super Speed 5uA 5V 4+1 RoHS: Compliant | 15284 |
|
$0.7750 / $0.9400 | Buy Now |
DISTI #
26S9369
|
Bürklin Elektronik | SMD TVS diode array, Unidirectional, 5 V, SOT-23-6, 824014 Min Qty: 1 | 50 |
|
$0.9990 / $1.3682 | Buy Now |
|
Chip Stock | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
824014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
824014
Wurth Elektronik
WE-TVS TVS Diode – Super Speed Series
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 8.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 824014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 824014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | 824014 vs UDT26A05L05UL |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | 824014 vs SRV05-4L-TP |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | 824014 vs SP3031-01ETG |
82400102 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | 824014 vs 82400102 |
CDSOT236-0504C | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 824014 vs CDSOT236-0504C |
UDT26A05L05 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon | BrightKing Inc | 824014 vs UDT26A05L05 |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 824014 vs DF2S6.8MFS |
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 824014 vs DF3D6.8MS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 824014 vs EGUARD0522P |
CDSOT236-0504LC | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6 | Bourns Inc | 824014 vs CDSOT236-0504LC |