Part Details for SRV05-4L-TP by Micro Commercial Components
Overview of SRV05-4L-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SRV05-4L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRV05-4L-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 17.5VC SOT23-6L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2212 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
833-SRV05-4L-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V, 2.0uA 5V, 2.0uA RoHS: Compliant | 8722 |
|
$0.1120 / $0.4000 | Buy Now |
DISTI #
E54:1762_08675180
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2417 | Europe - 9000 |
|
$0.0970 / $0.1143 | Buy Now |
|
Future Electronics | SRV05-4L Series 6 V 1.5 pF Uni-Directional ESD Protection Device - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1220 | Buy Now |
DISTI #
80596351
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 9000 |
|
$0.0970 / $0.1143 | Buy Now |
|
Bristol Electronics | 2425 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 5VWM 17.5VC SOT23-6 | 192485 |
|
RFQ |
Part Details for SRV05-4L-TP
SRV05-4L-TP CAD Models
SRV05-4L-TP Part Data Attributes:
|
SRV05-4L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SRV05-4L-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 17.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SRV05-4L-TP
This table gives cross-reference parts and alternative options found for SRV05-4L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRV05-4L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.