-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6086
|
Newark | Esd Protection Device, 5V, Sot-23-6, Clamping Voltage Vc Max:10V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns CDSOT236-0504C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4472 |
|
$0.8550 / $1.4800 | Buy Now |
DISTI #
CDSOT236-0504CCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC SOT23-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15974 In Stock |
|
$0.5010 / $1.3300 | Buy Now |
DISTI #
CDSOT236-0504C
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin SOT-236 T/R - Tape and Reel (Alt: CDSOT236-0504C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4740 | Buy Now |
DISTI #
CDSOT236-0504C
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Uni-Dir ±30kV@Air Gap/±30kV@Contact Disc 6-Pin SOT-236 T/R - Tape and Reel (Alt: CDSOT236-0504C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5680 | Buy Now |
DISTI #
652-CDSOT236-0504C
|
Mouser Electronics | ESD Suppressors / TVS Diodes Steering Diode 4 Line Array RoHS: Compliant | 13037 |
|
$0.5720 / $1.2600 | Buy Now |
DISTI #
V72:2272_06247485
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 RoHS: Compliant Min Qty: 151 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1324 |
|
$0.5369 / $0.6618 | Buy Now |
DISTI #
73202595
|
RS | A 4 line, 5V, SOT23-6 pkg, low capacitance, TVS/Steering Diode Array | Bourns CDSOT236-0504C RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8200 | RFQ |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 5V - 6-Pin - SOT-23 - 1.2(Typ) pF - Surface Mount. RoHS: Compliant |
4726 In Stock |
|
$0.4815 / $0.5411 | Buy Now |
DISTI #
51504764
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1627 | Americas - 4500 |
|
$0.7056 / $0.7515 | Buy Now |
DISTI #
63461505
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-23 RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2134 | Americas - 1324 |
|
$0.5369 / $0.6618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT236-0504C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT236-0504C
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for CDSOT236-0504C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOT236-0504C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3D6.8MS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | CDSOT236-0504C vs DF3D6.8MS |
DF2S6.8MFS | DIODE TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | CDSOT236-0504C vs DF2S6.8MFS |
EGUARD0522P | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDSOT236-0504C vs EGUARD0522P |
824014 | WE-TVS TVS Diode – Super Speed Series | Wurth Elektronik | CDSOT236-0504C vs 824014 |
UDT26A05L05UL | Trans Voltage Suppressor Diode, | YAGEO Corporation | CDSOT236-0504C vs UDT26A05L05UL |
SP3031-01ETG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | CDSOT236-0504C vs SP3031-01ETG |
SRV05-4L-TP | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Micro Commercial Components | CDSOT236-0504C vs SRV05-4L-TP |
NUP2114UPXV5T1G | ESD Protection Array, SOT-553, 5 LEAD, 4000-REEL | onsemi | CDSOT236-0504C vs NUP2114UPXV5T1G |
82400152 | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Wurth Elektronik | CDSOT236-0504C vs 82400152 |
CDDFN10-0506N | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10 | Bourns Inc | CDSOT236-0504C vs CDDFN10-0506N |