Part Details for CD4504BDMSR by Intersil Corporation
Overview of CD4504BDMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Part Details for CD4504BDMSR
CD4504BDMSR CAD Models
CD4504BDMSR Part Data Attributes:
|
CD4504BDMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4504BDMSR
Intersil Corporation
CD4504BDMSR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
Delay-Max | 743 ns | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for CD4504BDMSR
This table gives cross-reference parts and alternative options found for CD4504BDMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BDMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BD3 | TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16 | Harris Semiconductor | CD4504BDMSR vs CD4504BD3 |
MC14504BCL | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD4504BDMSR vs MC14504BCL |
CD4504BD | TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16 | Harris Semiconductor | CD4504BDMSR vs CD4504BD |
5962R9666501VEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4504BDMSR vs 5962R9666501VEC |
CD4504BFMSH | TTL/CMOS to CMOS Translator, 6 Func, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD4504BDMSR vs CD4504BFMSH |
5962R9666501VEC | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4504BDMSR vs 5962R9666501VEC |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4504BDMSR vs 5962R9666501VEX |
CD4504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4504BDMSR vs CD4504BD |
MC14504BCPD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4504BDMSR vs MC14504BCPD |
CD4504BF3A | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125 | Texas Instruments | CD4504BDMSR vs CD4504BF3A |