Part Details for CD4504BD3 by Harris Semiconductor
Overview of CD4504BD3 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Price & Stock for CD4504BD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD4504BD3-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16CDIP Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$7.5300 | Buy Now |
|
Rochester Electronics | CMOS HEX VOLTAGE-LEVEL SHIFTER FOR TTL-TO-CMOS OR CMOS-TO-CMOS OPERATION ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$6.4600 / $7.6000 | Buy Now |
Part Details for CD4504BD3
CD4504BD3 CAD Models
CD4504BD3 Part Data Attributes
|
CD4504BD3
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4504BD3
Harris Semiconductor
TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4504BD3
This table gives cross-reference parts and alternative options found for CD4504BD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BCP | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | CD4504BD3 vs MC14504BCP |
CD4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4504BD3 vs CD4504BF |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4504BD3 vs 5962R9666501VEX |
HCF4504BEY | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4504BD3 vs HCF4504BEY |
MC14504BCL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | CD4504BD3 vs MC14504BCL |
CD4504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4504BD3 vs CD4504BD |
CD4504BFMSR | HEX TTL/CMOS TO CMOS TRANSLATOR, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD4504BD3 vs CD4504BFMSR |
5962R9666501TEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4504BD3 vs 5962R9666501TEC |
5962R9666501VEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4504BD3 vs 5962R9666501VEC |
5962R9666501VEX | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4504BD3 vs 5962R9666501VEX |