Part Details for MC14504BCPD by Motorola Mobility LLC
Overview of MC14504BCPD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14504BCPD
MC14504BCPD CAD Models
MC14504BCPD Part Data Attributes
|
MC14504BCPD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14504BCPD
Motorola Mobility LLC
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 370 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC14504BCPD
This table gives cross-reference parts and alternative options found for MC14504BCPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BCPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BCP | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | MC14504BCPD vs MC14504BCP |
CD4504BD3 | TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16 | Harris Semiconductor | MC14504BCPD vs CD4504BD3 |
CD4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC14504BCPD vs CD4504BF |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | MC14504BCPD vs 5962R9666501VEX |
HCF4504BEY | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MC14504BCPD vs HCF4504BEY |
MC14504BCL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | MC14504BCPD vs MC14504BCL |
CD4504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC14504BCPD vs CD4504BD |
CD4504BFMSR | HEX TTL/CMOS TO CMOS TRANSLATOR, INVERTED OUTPUT, CDIP16 | Intersil Corporation | MC14504BCPD vs CD4504BFMSR |
5962R9666501TEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | MC14504BCPD vs 5962R9666501TEC |
5962R9666501VEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | MC14504BCPD vs 5962R9666501VEC |