Part Details for CD4504BD by Harris Semiconductor
Overview of CD4504BD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Communication and Networking
Part Details for CD4504BD
CD4504BD CAD Models
CD4504BD Part Data Attributes
|
CD4504BD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4504BD
Harris Semiconductor
TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4504BD
This table gives cross-reference parts and alternative options found for CD4504BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BCPD | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD4504BD vs MC14504BCPD |
MC14504BCPD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD4504BD vs MC14504BCPD |
CD4504BD3 | TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16 | Harris Semiconductor | CD4504BD vs CD4504BD3 |
CD4504BF | TTL/CMOS to CMOS Translator, 6 Func, CMOS, CDIP16 | Harris Semiconductor | CD4504BD vs CD4504BF |
CD4504BDMSR | CD4504BDMSR | Intersil Corporation | CD4504BD vs CD4504BDMSR |
CD4504BFMSR | HEX TTL/CMOS TO CMOS TRANSLATOR, INVERTED OUTPUT, CDIP16 | Intersil Corporation | CD4504BD vs CD4504BFMSR |
5962R9666501VEC | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4504BD vs 5962R9666501VEC |
CD4504BE | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | CD4504BD vs CD4504BE |
CD4504BF3A | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-CDIP -55 to 125 | Texas Instruments | CD4504BD vs CD4504BF3A |
HCC4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4504BD vs HCC4504BF |