Filter Your Search
1 - 2 of 2 results
|
CD4504BDMSR
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 743 ns | 6 | NONE | TRUE | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | ||||
|
CD4504BDMSR
Harris Semiconductor
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |