-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 3-V to 18-V NOR gates 14-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14078-1-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7944 In Stock |
|
$0.2350 / $0.6800 | Buy Now |
DISTI #
2156-CD4002BNSR-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2565 In Stock |
|
$0.2600 | Buy Now |
DISTI #
595-CD4002BNSR
|
Mouser Electronics | Logic Gates Dual 4-Input RoHS: Compliant | 3435 |
|
$0.2230 / $0.4300 | Buy Now |
DISTI #
V72:2272_07236275
|
Arrow Electronics | NOR Gate 2-Element 4-IN CMOS 14-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1519 Container: Cut Strips | Americas - 1935 |
|
$0.1982 / $0.2149 | Buy Now |
|
Rochester Electronics | CD4002B CMOS Dual 4-Input NOR Gate RoHS: Compliant Status: Active Min Qty: 1 | 2565 |
|
$0.2219 / $0.2610 | Buy Now |
DISTI #
CD4002BNSR
|
TME | IC: digital, NOR, Ch: 2, IN: 4, CMOS, SMD, SOP14, 3÷18VDC, -55÷125°C Min Qty: 3 | 959 |
|
$0.2800 / $0.5000 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 2CH 4-INP 14-SO | 15697 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC GATE NOR 2CH 4-INP 14SOP | 179 |
|
$0.4357 / $0.4606 | Buy Now |
|
LCSC | SO-14-208mil Gates ROHS | 179 |
|
$0.4446 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4002BNSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4002BNSR
Texas Instruments
2-ch, 4-input, 3-V to 18-V NOR gates 14-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0068 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD4002BNSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002BNSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD4002BD | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD4002BNSR vs GD4002BD |
CD4002UBK3 | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | Harris Semiconductor | CD4002BNSR vs CD4002UBK3 |
TC4002BF(ELP) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4002BNSR vs TC4002BF(ELP) |
CD4002UBK3 | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14 | Intersil Corporation | CD4002BNSR vs CD4002UBK3 |