Part Details for CD4002BMTE4 by Texas Instruments
Overview of CD4002BMTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4002BMTE4
CD4002BMTE4 CAD Models
CD4002BMTE4 Part Data Attributes
|
CD4002BMTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4002BMTE4
Texas Instruments
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 250 ns | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD4002BMTE4
This table gives cross-reference parts and alternative options found for CD4002BMTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002BMTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BMTG4 | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD4002BMTE4 vs CD4002BMTG4 |
935209320112 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4002BMTE4 vs 935209320112 |
HEC4002BT,118 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4002BMTE4 vs HEC4002BT,118 |
CD4002BMG4 | 2-ch, 4-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | CD4002BMTE4 vs CD4002BMG4 |
CD4002BMT | CMOS Dual 4-Input NOR Gate 14-SOIC -55 to 125 | Texas Instruments | CD4002BMTE4 vs CD4002BMT |
DV4002BD | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD4002BMTE4 vs DV4002BD |
CD4002BCMX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | CD4002BMTE4 vs CD4002BCMX |
933372600653 | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4002BMTE4 vs 933372600653 |
HEC4002BT | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD4002BMTE4 vs HEC4002BT |
HEC4002BT,118 | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14 | Nexperia | CD4002BMTE4 vs HEC4002BT,118 |