Part Details for CD4002BHMSR by Harris Semiconductor
Overview of CD4002BHMSR by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4002BHMSR
CD4002BHMSR CAD Models
CD4002BHMSR Part Data Attributes
|
CD4002BHMSR
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD4002BHMSR
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 337.5 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CD4002BHMSR
This table gives cross-reference parts and alternative options found for CD4002BHMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002BHMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BHMSR | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, UUC14 | Intersil Corporation | CD4002BHMSR vs CD4002BHMSR |
5962R9582606V9A | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, UUC14 | Intersil Corporation | CD4002BHMSR vs 5962R9582606V9A |
SCL4002BH | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, DIE | R & E International Inc | CD4002BHMSR vs SCL4002BH |
5962R9582603V9X | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, UUC14 | Intersil Corporation | CD4002BHMSR vs 5962R9582603V9X |
5962R9582603V9A | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS | Harris Semiconductor | CD4002BHMSR vs 5962R9582603V9A |
CD4002BH | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, UUC14, DIE-14 | Texas Instruments | CD4002BHMSR vs CD4002BH |
5962R9582603V9A | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, UUC14 | Intersil Corporation | CD4002BHMSR vs 5962R9582603V9A |