Part Details for CD4002UBK3 by Intersil Corporation
Overview of CD4002UBK3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4002UBK3
CD4002UBK3 CAD Models
CD4002UBK3 Part Data Attributes
|
CD4002UBK3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4002UBK3
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD4002UBK3
This table gives cross-reference parts and alternative options found for CD4002UBK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4002UBK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BNSRG4 | CMOS Dual 4-Input NOR Gate 14-SO -55 to 125 | Texas Instruments | CD4002UBK3 vs CD4002BNSRG4 |
CD4002BNSR | 2-ch, 4-input, 3-V to 18-V NOR gates 14-SO -55 to 125 | Texas Instruments | CD4002UBK3 vs CD4002BNSR |
TC4002BF(ELP) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4002UBK3 vs TC4002BF(ELP) |
TC4002BF(TP1) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4002UBK3 vs TC4002BF(TP1) |
GD4002BD | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD4002UBK3 vs GD4002BD |
CD4002BNSRE4 | CMOS Dual 4-Input NOR Gate 14-SO -55 to 125 | Texas Instruments | CD4002UBK3 vs CD4002BNSRE4 |
TC4002BF(TP2) | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD4002UBK3 vs TC4002BF(TP2) |