Part Details for 5962R9582603VXX by Intersil Corporation
Overview of 5962R9582603VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9582603VXX
5962R9582603VXX CAD Models
5962R9582603VXX Part Data Attributes
|
5962R9582603VXX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9582603VXX
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9582603VXX
This table gives cross-reference parts and alternative options found for 5962R9582603VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582603VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05203BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510/05203BTC |
M38510/05203BDA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | 5962R9582603VXX vs M38510/05203BDA |
M38510/05253BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510/05253BTC |
M38510H05253STX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | 5962R9582603VXX vs M38510H05253STX |
M38510/05203BDX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510/05203BDX |
M38510/05203BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510/05203BTX |
M38510/05253BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510/05253BTX |
M38510H05253STC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | 5962R9582603VXX vs M38510H05253STC |
CD4002BKMSH | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9582603VXX vs CD4002BKMSH |
5962R9582606VXC | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14 | Intersil Corporation | 5962R9582603VXX vs 5962R9582606VXC |