Part Details for M38510H05253BTX by Harris Semiconductor
Overview of M38510H05253BTX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510H05253BTX
M38510H05253BTX CAD Models
M38510H05253BTX Part Data Attributes
|
M38510H05253BTX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510H05253BTX
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 615 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for M38510H05253BTX
This table gives cross-reference parts and alternative options found for M38510H05253BTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510H05253BTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05203BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510/05203BTC |
M38510/05203BDA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | M38510H05253BTX vs M38510/05203BDA |
M38510/05253BTC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510/05253BTC |
M38510H05253STX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Intersil Corporation | M38510H05253BTX vs M38510H05253STX |
M38510/05203BDX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510/05203BDX |
M38510/05203BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510/05203BTX |
M38510/05253BTX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510/05253BTX |
M38510H05253STC | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14, CERAMIC, FP-14 | Harris Semiconductor | M38510H05253BTX vs M38510H05253STC |
CD4002BKMSH | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDFP14 | Harris Semiconductor | M38510H05253BTX vs CD4002BKMSH |
5962R9582606VXC | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDFP14 | Intersil Corporation | M38510H05253BTX vs 5962R9582606VXC |