Part Details for BAS70LT1 by onsemi
Overview of BAS70LT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8982
|
Newark | Diode Schottky 70V 70Ma Sot23-3 |Onsemi BAS70LT1 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Bristol Electronics | 2853 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 11325 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | 7612 |
|
RFQ | ||
|
Quest Components | SILICON, SIGNAL DIODE, TO-236AB | 1391 |
|
$0.1045 / $0.1959 | Buy Now |
|
Quest Components | SILICON, SIGNAL DIODE, TO-236AB | 9060 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | SILICON, SIGNAL DIODE, TO-236AB | 6089 |
|
$0.1306 / $0.6530 | Buy Now |
|
Rochester Electronics | DIODE SCHOTTKY 70V 70MA SOT23-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 573665 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 690 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS70LT1
BAS70LT1 CAD Models
BAS70LT1 Part Data Attributes:
|
BAS70LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS70LT1
onsemi
70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70LT1
This table gives cross-reference parts and alternative options found for BAS70LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70GS18 | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS70LT1 vs BAS70GS18 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS70LT1 vs BAS70LT3 |
BAS70T-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1 vs BAS70T-7 |
BAS70T-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1 vs BAS70T-13 |
BAS70-7-F | Rectifier Diode, Schottky, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1 vs BAS70-7-F |
BAS70T-7-F | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1 vs BAS70T-7-F |
BAS70-7-F | Rectifier Diode, | SPC Multicomp | BAS70LT1 vs BAS70-7-F |
BAS70-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70LT1 vs BAS70-13 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70LT1 vs BAS70LT3 |
BAS70T-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70LT1 vs BAS70T-TP |