BAS70LT1
vs
BAS70-7-F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
DIODES INC
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
MINIATURE, CASE 318-08, TO-236, 3 PIN
SOT-23, 3 PIN
Pin Count
3
3
Manufacturer Package Code
318
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Diodes Incorporated
Additional Feature
FAST SWITCHING
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Output Current-Max
0.07 A
0.07 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Power Dissipation-Max
0.225 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
70 V
70 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
3
1
Rohs Code
Yes
Breakdown Voltage-Min
70 V
Non-rep Pk Forward Current-Max
0.1 A
Operating Temperature-Min
-55 °C
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
50 V
Compare BAS70LT1 with alternatives
Compare BAS70-7-F with alternatives