Part Details for BAS70T-TP by Micro Commercial Components
Overview of BAS70T-TP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70T-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70T-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT523 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19544 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
833-BAS70T-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 70mA 70V RoHS: Compliant | 5905 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
V36:1790_06828754
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 0.07A 5ns 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2349 | Americas - 6000 |
|
$0.0387 / $0.0594 | Buy Now |
DISTI #
V72:2272_06828754
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 0.07A 5ns 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2141 Container: Cut Strips | Americas - 2600 |
|
$0.0600 | Buy Now |
|
Future Electronics | BAS70T Series 150 mW 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0502 / $0.0564 | Buy Now |
DISTI #
79003067
|
Verical | Rectifier Diode Small Signal Schottky 0.07A 5ns 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 6000 |
|
$0.0387 / $0.0594 | Buy Now |
DISTI #
59907627
|
Verical | Rectifier Diode Small Signal Schottky 0.07A 5ns 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2141 | Americas - 2600 |
|
$0.0600 | Buy Now |
DISTI #
BAS70T-TP
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOT523, reel,tape Min Qty: 1 | 0 |
|
$0.0615 / $0.3200 | RFQ |
Part Details for BAS70T-TP
BAS70T-TP CAD Models
BAS70T-TP Part Data Attributes
|
BAS70T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70T-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS70T-TP
This table gives cross-reference parts and alternative options found for BAS70T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70T-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70T-TP vs BAS70T-13 |
BAS70-7-F | Rectifier Diode, | SPC Multicomp | BAS70T-TP vs BAS70-7-F |
BAS70T-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70T-TP vs BAS70T-7 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS70T-TP vs BAS70LT3 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70T-TP vs BAS70LT3 |
BAS70LT1 | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70T-TP vs BAS70LT1 |
BAS70GS18 | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS70T-TP vs BAS70GS18 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAS70T-TP vs BAS70LT3 |
BAS70FILM | Low capacitance, low series inductance and resistance Schottky diodes | STMicroelectronics | BAS70T-TP vs BAS70FILM |
BAS70T | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ULTRA SMALL, SOT-523, 3 PIN | Micro Commercial Components | BAS70T-TP vs BAS70T |