Part Details for BAS70GS18 by Vishay Semiconductors
Overview of BAS70GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70GS18
BAS70GS18 CAD Models
BAS70GS18 Part Data Attributes
|
BAS70GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70GS18
Vishay Semiconductors
Rectifier Diode, PLASTIC, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70GS18
This table gives cross-reference parts and alternative options found for BAS70GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70T-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70GS18 vs BAS70T-13 |
BAS70-7-F | Rectifier Diode, | SPC Multicomp | BAS70GS18 vs BAS70-7-F |
BAS70T-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70GS18 vs BAS70T-7 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS70GS18 vs BAS70LT3 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70GS18 vs BAS70LT3 |
BAS70LT1 | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70GS18 vs BAS70LT1 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAS70GS18 vs BAS70LT3 |
BAS70FILM | Low capacitance, low series inductance and resistance Schottky diodes | STMicroelectronics | BAS70GS18 vs BAS70FILM |
BAS70T | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ULTRA SMALL, SOT-523, 3 PIN | Micro Commercial Components | BAS70GS18 vs BAS70T |
BAS70-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70GS18 vs BAS70-7 |