-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70T-7-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4356 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BAS70T-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAS70T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 177000 Factory Stock |
|
$0.0629 / $0.0743 | Buy Now |
DISTI #
621-BAS70T-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 150MW 70V RoHS: Compliant | 4418 |
|
$0.0650 / $0.4600 | Buy Now |
DISTI #
BAS70T-7-F
|
Avnet Silica | Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R (Alt: BAS70T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SCHOTTKY 70V 70MA SOT523 | 6000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE SCHOTTKY 70V 70MA SOT523 | 2950 |
|
$0.1123 / $0.1626 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy