-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3573
|
Newark | Diode, Schottky, Single, 70V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Max:125°C, rohs Compliant: Yes |Diodes Inc. BAS70-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46388 |
|
$0.0520 | Buy Now |
DISTI #
07AH3574
|
Newark | Diode, Schottky, Single, 70V, Sot-23, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:70V, Forward Current If(Av):70Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:100Ma, Operating Temperature Max:125°C, rohs Compliant: Yes |Diodes Inc. BAS70-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
78AH9436
|
Newark | Schottky Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS70-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0430 | Buy Now |
DISTI #
BAS70-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26133 In Stock |
|
$0.0262 / $0.1500 | Buy Now |
DISTI #
BAS70-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540008079000 Factory Stock |
|
$0.0360 | Buy Now |
DISTI #
BAS70-7-F
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS70-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 8079000 Factory Stock |
|
$0.0360 | Buy Now |
DISTI #
67T0970
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 67T0970) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0780 / $0.2310 | Buy Now |
DISTI #
621-BAS70-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V 200mW RoHS: Compliant | 13005 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
E02:0323_01114393
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Europe - 255000 |
|
$0.0268 / $0.0360 | Buy Now |
DISTI #
A03:0893_13586014
|
Arrow Electronics | Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2351 | Asia - 3000 |
|
$0.0263 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70GS18 | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BAS70-7-F vs BAS70GS18 |
BAS70LT1 | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS70-7-F vs BAS70LT1 |
BAS70LT3 | Rectifier Diode, Schottky, 1 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | BAS70-7-F vs BAS70LT3 |
BAS70T-13 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70T-13 |
BAS70LT3 | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAS70-7-F vs BAS70LT3 |
BAS70T-7-F | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70T-7-F |
BAS70T-TP | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-7-F vs BAS70T-TP |
BAS70T-T | Rectifier Diode, | Micro Commercial Components | BAS70-7-F vs BAS70T-T |
BAS70H-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70H-7 |
BAS70T-7 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-7-F vs BAS70T-7 |