Part Details for AWSZT-24.00MXD-T by Abracon Corporation
Overview of AWSZT-24.00MXD-T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for AWSZT-24.00MXD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2020
|
Newark | Ceramic Resonator, 24Mhz, Smd, Frequency:24Mhz, Oscillator Mounting:Smd, No. Of Pins:2 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awszt Series, Operating Temperature Min:-20°C, Esr:40Ohm Rohs Compliant: Yes |Abracon AWSZT-24.00MXD-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3610 | Buy Now |
DISTI #
535-9372-1-ND
|
DigiKey | CERAMIC RES 24.0000MHZ SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2052 / $0.3800 | Buy Now |
DISTI #
AWSZT-24.00MXD-T
|
Avnet Americas | CERAMIC RESONATORS, 24.00MHZ, .50%, 4.7 X 4.1 X 1.2 SMD - Tape and Reel (Alt: AWSZT-24.00MXD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1686 / $0.1956 | Buy Now |
DISTI #
815-AWSZT-24.00MXDT
|
Mouser Electronics | Resonators CER RES 24.0000MHZ SMD RoHS: Compliant | 786 |
|
$0.2050 / $0.3800 | Buy Now |
DISTI #
70038631
|
RS | Resonator, Ceramic,24MHz,7.4x3.4mm SMD,+/-0.5%,-40 to +85degc, AWSZT,+/-0.4% | Abracon AWSZT-24.00MXD-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1720 / $0.2020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1588 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1670 / $0.2020 | Buy Now |
|
Quest Components | 28 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
AWSZT-24.00MXD-T
|
Avnet Americas | CERAMIC RESONATORS, 24.00MHZ, .50%, 4.7 X 4.1 X 1.2 SMD - Tape and Reel (Alt: AWSZT-24.00MXD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1686 / $0.1956 | Buy Now |
Part Details for AWSZT-24.00MXD-T
AWSZT-24.00MXD-T CAD Models
AWSZT-24.00MXD-T Part Data Attributes:
|
AWSZT-24.00MXD-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSZT-24.00MXD-T
Abracon Corporation
Ceramic Resonator, 24MHz Nom, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 4.7mm x 4.1mm x 1.2mm | |
Surface Mount | YES |
Alternate Parts for AWSZT-24.00MXD-T
This table gives cross-reference parts and alternative options found for AWSZT-24.00MXD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSZT-24.00MXD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSZT-26.00MHZCV-T | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSZT-24.00MXD-T vs AWSZT-26.00MHZCV-T |
EFOU2405B5 | Ceramic Resonator, 24MHz Nom | Panasonic Electronic Components | AWSZT-24.00MXD-T vs EFOU2405B5 |
R-26.000000M-ZTACV/MX-0.5-0.3-H-5/5 | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSZT-24.00MXD-T vs R-26.000000M-ZTACV/MX-0.5-0.3-H-5/5 |
AWSCR-25.99CV-C10-T | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-24.00MXD-T vs AWSCR-25.99CV-C10-T |
EFOGC2505C4 | Ceramic Resonator, 25MHz Nom | Panasonic Electronic Components | AWSZT-24.00MXD-T vs EFOGC2505C4 |
R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSZT-24.00MXD-T vs R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 |
R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSZT-24.00MXD-T vs R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 |
EFOU2405E5 | Ceramic Resonator, 24MHz Nom | Panasonic Electronic Components | AWSZT-24.00MXD-T vs EFOU2405E5 |
AWCR-25.99MHZMD-C15-A | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-24.00MXD-T vs AWCR-25.99MHZMD-C15-A |
AWCR-26.00MHZMD-C05 | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSZT-24.00MXD-T vs AWCR-26.00MHZMD-C05 |