AWSZT-24.00MXD-T
vs
EFOU2405B5
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
PANASONIC CORP
|
Package Description |
SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Physical Dimension |
4.7mm x 4.1mm x 1.2mm
|
L5.5XB4.5XH1.6 (mm)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AWSZT-24.00MXD-T with alternatives
Compare EFOU2405B5 with alternatives