AWSZT-24.00MXD-T
vs
R-26.000000M-ZTACV/MX-0.5-0.3-H-5/5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ABRACON LLC
|
AURIS GMBH
|
Package Description |
SMD, 2 PIN
|
ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
26 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Physical Dimension |
4.7mm x 4.1mm x 1.2mm
|
L3.7XB3.1XH1.0 (mm)/L0.146XB0.122XH0.039 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AWSZT-24.00MXD-T with alternatives
Compare R-26.000000M-ZTACV/MX-0.5-0.3-H-5/5 with alternatives