Part Details for EFOGC2505C4 by Panasonic Electronic Components
Overview of EFOGC2505C4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFOGC2505C4
EFOGC2505C4 CAD Models
EFOGC2505C4 Part Data Attributes
|
EFOGC2505C4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFOGC2505C4
Panasonic Electronic Components
Ceramic Resonator, 25MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.5XB4.0XH5.0 (mm)/L0.335XB0.157XH0.197 (inch) | |
Surface Mount | NO |
Alternate Parts for EFOGC2505C4
This table gives cross-reference parts and alternative options found for EFOGC2505C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOGC2505C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | EFOGC2505C4 vs R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 |
EFOU2545E5 | Ceramic Resonator, 25.4MHz Nom | Panasonic Electronic Components | EFOGC2505C4 vs EFOU2545E5 |
AWSZT-25.99MHZMXD-T | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | EFOGC2505C4 vs AWSZT-25.99MHZMXD-T |
AWSCR-26.00MTD-C05-T | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | EFOGC2505C4 vs AWSCR-26.00MTD-C05-T |
R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | EFOGC2505C4 vs R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 |
HWZT-26.00MHZMD | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | EFOGC2505C4 vs HWZT-26.00MHZMD |
AWSZT-26.00MHZCV-T | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | EFOGC2505C4 vs AWSZT-26.00MHZCV-T |
EFOU2405E5 | Ceramic Resonator, 24MHz Nom | Panasonic Electronic Components | EFOGC2505C4 vs EFOU2405E5 |
R-25.990000M-ZTACV/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | EFOGC2505C4 vs R-25.990000M-ZTACV/MX-0.5-0.3-H-15/15 |
SSR-27.0BR | Ceramic Resonator, 27MHz Nom | Kyocera AVX Components | EFOGC2505C4 vs SSR-27.0BR |