AWSZT-24.00MXD-T
vs
AWCR-25.99MHZMD-C15-A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Package Description |
SMD, 2 PIN
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code |
compliant
|
compliant
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
25.99 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Physical Dimension |
4.7mm x 4.1mm x 1.2mm
|
L10.0XB5.0XH10.0 (mm)/L0.394XB0.197XH0.394 (inch)
|
Surface Mount |
YES
|
NO
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
AMMO PACK
|
|
|
|
Compare AWSZT-24.00MXD-T with alternatives
Compare AWCR-25.99MHZMD-C15-A with alternatives