Part Details for AWSCR-25.99CV-C10-T by Abracon Corporation
Overview of AWSCR-25.99CV-C10-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AWSCR-25.99CV-C10-T
AWSCR-25.99CV-C10-T CAD Models
AWSCR-25.99CV-C10-T Part Data Attributes
|
AWSCR-25.99CV-C10-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-25.99CV-C10-T
Abracon Corporation
Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25.99 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AWSCR-25.99CV-C10-T
This table gives cross-reference parts and alternative options found for AWSCR-25.99CV-C10-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-25.99CV-C10-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSCR-25.99CV-C10-T vs R-26.000000M-ZTACW/MX-0.5-0.3-H-5/5 |
EFOU2545E5 | Ceramic Resonator, 25.4MHz Nom | Panasonic Electronic Components | AWSCR-25.99CV-C10-T vs EFOU2545E5 |
AWSZT-25.99MHZMXD-T | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSCR-25.99CV-C10-T vs AWSZT-25.99MHZMXD-T |
AWSCR-26.00MTD-C05-T | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-25.99CV-C10-T vs AWSCR-26.00MTD-C05-T |
R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSCR-25.99CV-C10-T vs R-25.990000M-ZTACW/MX-0.5-0.3-H-15/15 |
HWZT-26.00MHZMD | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Abracon Corporation | AWSCR-25.99CV-C10-T vs HWZT-26.00MHZMD |
AWSZT-26.00MHZCV-T | Ceramic Resonator, 26MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Abracon Corporation | AWSCR-25.99CV-C10-T vs AWSZT-26.00MHZCV-T |
EFOU2405E5 | Ceramic Resonator, 24MHz Nom | Panasonic Electronic Components | AWSCR-25.99CV-C10-T vs EFOU2405E5 |
R-25.990000M-ZTACV/MX-0.5-0.3-H-15/15 | Ceramic Resonator, 25.99MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | auris GmbH | AWSCR-25.99CV-C10-T vs R-25.990000M-ZTACV/MX-0.5-0.3-H-15/15 |
SSR-27.0BR | Ceramic Resonator, 27MHz Nom | Kyocera AVX Components | AWSCR-25.99CV-C10-T vs SSR-27.0BR |