Part Details for ATF16V8C-10JI by Atmel Corporation
Overview of ATF16V8C-10JI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ATF16V8C-10JI
ATF16V8C-10JI CAD Models
ATF16V8C-10JI Part Data Attributes:
|
ATF16V8C-10JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF16V8C-10JI
Atmel Corporation
Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LPCC | |
Package Description | QCCJ, LDCC20,.4SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 68 MHz | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for ATF16V8C-10JI
This table gives cross-reference parts and alternative options found for ATF16V8C-10JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF16V8C-10JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8A-20LPIB | EE PLD, 20ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | ATF16V8C-10JI vs GAL20V8A-20LPIB |
GAL16V8A-12JC | IC EE PLD, 12 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | ATF16V8C-10JI vs GAL16V8A-12JC |
PAL12L6-2MJ883B | OT PLD, 80ns, PAL-Type, TTL, CDIP20, | Monolithic Memories (RETIRED) | ATF16V8C-10JI vs PAL12L6-2MJ883B |
PALCE20V8-10PI | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | ATF16V8C-10JI vs PALCE20V8-10PI |
AMPAL20R4ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | ATF16V8C-10JI vs AMPAL20R4ALDE |
GAL6001-30LVC | IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | ATF16V8C-10JI vs GAL6001-30LVC |
PEEL22V10AZP-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | ATF16V8C-10JI vs PEEL22V10AZP-15 |
PAL20R4BJM | IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | ATF16V8C-10JI vs PAL20R4BJM |
AMPAL20R6AL/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | ATF16V8C-10JI vs AMPAL20R6AL/BLA |
ATF20V8B-25GI | Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | ATF16V8C-10JI vs ATF20V8B-25GI |