Filter Your Search
1 - 1 of 1 results
|
ATF16V8C-10JI
Atmel Corporation
|
Check for Price | Yes | No | Obsolete | 5 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | PAL-TYPE | 68 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | ATMEL CORP | LPCC | QCCJ, LDCC20,.4SQ | 20 | compliant | 8542.39.00.01 |