Datasheets
PAL20R4BJM by:

IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device

Part Details for PAL20R4BJM by National Semiconductor Corporation

Overview of PAL20R4BJM by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PAL20R4BJM

PAL20R4BJM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PAL20R4BJM Part Data Attributes:

PAL20R4BJM National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
PAL20R4BJM National Semiconductor Corporation IC OT PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.3
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature POWER-UP RESET; REGISTER PRELOAD
Architecture PAL-TYPE
Clock Frequency-Max 28.5 MHz
JESD-30 Code R-GDIP-T24
JESD-609 Code e0
Number of Dedicated Inputs 12
Number of I/O Lines 4
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 4 I/O
Output Function MIXED
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type OT PLD
Propagation Delay 20 ns
Qualification Status Not Qualified
Seated Height-Max 5.715 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for PAL20R4BJM

This table gives cross-reference parts and alternative options found for PAL20R4BJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R4BJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PAL16R8-7VC OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 Texas Instruments PAL20R4BJM vs PAL16R8-7VC
PEEL16V8SL-25 EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 Integrated Circuit Technology Corp PAL20R4BJM vs PEEL16V8SL-25
TIBPAL20R8-12MJT OT PLD, 10ns, CDIP24 Texas Instruments PAL20R4BJM vs TIBPAL20R8-12MJT
PAL20L10JM OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC PAL20R4BJM vs PAL20L10JM
GAL20RA10-15LPB EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PAL20R4BJM vs GAL20RA10-15LPB
GAL22V10-15LVC IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device National Semiconductor Corporation PAL20R4BJM vs GAL22V10-15LVC
ATV750-40JI OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 Atmel Corporation PAL20R4BJM vs ATV750-40JI
GAL20V8Z-15QP EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PAL20R4BJM vs GAL20V8Z-15QP
PAL20L8DJC OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 Texas Instruments PAL20R4BJM vs PAL20L8DJC
TIBPAL16R8-10CJ OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 Texas Instruments PAL20R4BJM vs TIBPAL16R8-10CJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL20R4BJM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL20R4BJM by National Semiconductor Corporation

  • Please alert me when PAL20R4BJM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PAL20R4BJM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL20R4BJM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PAL20R4BJM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL20R4BJM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL20R4BJM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: