ATF16V8C-10JI
vs
GAL6001-30LVC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
LPCC
|
|
Package Description |
QCCJ, LDCC20,.4SQ
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
8 MACROCELLS
|
38 MACROCELLS; INPUT MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
|
Architecture |
PAL-TYPE
|
PLS-TYPE
|
Clock Frequency-Max |
68 MHz
|
25 MHz
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
8.966 mm
|
11.48 mm
|
Number of Dedicated Inputs |
7
|
10
|
Number of I/O Lines |
8
|
10
|
Number of Inputs |
18
|
20
|
Number of Outputs |
8
|
10
|
Number of Product Terms |
64
|
75
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
7 DEDICATED INPUTS, 8 I/O
|
10 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FLASH PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.966 mm
|
11.48 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF16V8C-10JI with alternatives
Compare GAL6001-30LVC with alternatives