Part Details for GAL6001-30LVC by National Semiconductor Corporation
Overview of GAL6001-30LVC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL6001-30LVC
GAL6001-30LVC CAD Models
GAL6001-30LVC Part Data Attributes:
|
GAL6001-30LVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL6001-30LVC
National Semiconductor Corporation
IC EE PLD, 30 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, LDCC28,.5SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 38 MACROCELLS; INPUT MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | |
Architecture | PLS-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 75 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for GAL6001-30LVC
This table gives cross-reference parts and alternative options found for GAL6001-30LVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL6001-30LVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | GAL6001-30LVC vs PAL16R8-7VC |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | GAL6001-30LVC vs PEEL16V8SL-25 |
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | GAL6001-30LVC vs TIBPAL20R8-12MJT |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | GAL6001-30LVC vs PAL20L10JM |
GAL20RA10-15LPB | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL6001-30LVC vs GAL20RA10-15LPB |
GAL22V10-15LVC | IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | GAL6001-30LVC vs GAL22V10-15LVC |
ATV750-40JI | OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | GAL6001-30LVC vs ATV750-40JI |
GAL20V8Z-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL6001-30LVC vs GAL20V8Z-15QP |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | GAL6001-30LVC vs PAL20L8DJC |
TIBPAL16R8-10CJ | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GAL6001-30LVC vs TIBPAL16R8-10CJ |