Part Details for PALCE20V8-10PI by Cypress Semiconductor
Overview of PALCE20V8-10PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE20V8-10PI
PALCE20V8-10PI CAD Models
PALCE20V8-10PI Part Data Attributes:
|
PALCE20V8-10PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8-10PI
Cypress Semiconductor
Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE20V8-10PI
This table gives cross-reference parts and alternative options found for PALCE20V8-10PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8-10PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8-7VC | OT PLD, 7ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE20V8-10PI vs PAL16R8-7VC |
PEEL16V8SL-25 | EE PLD, 25ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Integrated Circuit Technology Corp | PALCE20V8-10PI vs PEEL16V8SL-25 |
TIBPAL20R8-12MJT | OT PLD, 10ns, CDIP24 | Texas Instruments | PALCE20V8-10PI vs TIBPAL20R8-12MJT |
PAL20L10JM | OT PLD, 60ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | PALCE20V8-10PI vs PAL20L10JM |
GAL20RA10-15LPB | EE PLD, 15ns, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE20V8-10PI vs GAL20RA10-15LPB |
GAL22V10-15LVC | IC EE PLD, 15 ns, PQCC28, PLASTIC, LCC-28, Programmable Logic Device | National Semiconductor Corporation | PALCE20V8-10PI vs GAL22V10-15LVC |
ATV750-40JI | OT PLD, 40ns, 10-Cell, CMOS, PQCC28, PLASTIC, MO-047AB, JLCC-28 | Atmel Corporation | PALCE20V8-10PI vs ATV750-40JI |
GAL20V8Z-15QP | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE20V8-10PI vs GAL20V8Z-15QP |
PAL20L8DJC | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PALCE20V8-10PI vs PAL20L8DJC |
TIBPAL16R8-10CJ | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PALCE20V8-10PI vs TIBPAL16R8-10CJ |